Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WagoColour
Orange
Number of Levels
Single
Series
2016
Termination Method
Cage Clamp
Cable CSA
0.5 → 16mm²
Voltage Rating
550 V
Current Rating
70A
Pitch
12mm
Päritoluriik
Germany
Toote üksikasjad
Standard Terminal Blocks
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
P.O.A.
tk (pakis 10) (ilma käibemaksuta)
10
P.O.A.
tk (pakis 10) (ilma käibemaksuta)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WagoColour
Orange
Number of Levels
Single
Series
2016
Termination Method
Cage Clamp
Cable CSA
0.5 → 16mm²
Voltage Rating
550 V
Current Rating
70A
Pitch
12mm
Päritoluriik
Germany
Toote üksikasjad
Standard Terminal Blocks
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.