WAGO 260-106 260 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination

RS tootekood: 297-5956Bränd: WAGOTootja Part nr.: 260-106Distrelec Article No.: 30399981
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 16AWG

Series

260

Voltage Rating

400 V

Termination Method

Cage Clamp

Cable CSA

1.5mm²

Fused

No

Current Rating

18A

Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CCA, CSA, UL

Model Number

260

Päritoluriik

Germany

Toote üksikasjad

Cage Clamp - 260 Series

Cage clamp® connection terminal blocks with side entry are screwdriver actuated and include fixing flanges at either end of the terminal block. A DIN Rail mounting adapter is also available which screw mounts into the base of the terminal blocks. It is recommended that the maximum distance between adapters is 35-40 mm.

260 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

€ 13,50

€ 2,70 tk (pakis 5) (ilma käibemaksuta)

€ 16,74

€ 3,348 tk (pakis 5) (koos käibemaksuga)

WAGO 260-106 260 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination

€ 13,50

€ 2,70 tk (pakis 5) (ilma käibemaksuta)

€ 16,74

€ 3,348 tk (pakis 5) (koos käibemaksuga)

WAGO 260-106 260 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 16AWG

Series

260

Voltage Rating

400 V

Termination Method

Cage Clamp

Cable CSA

1.5mm²

Fused

No

Current Rating

18A

Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CCA, CSA, UL

Model Number

260

Päritoluriik

Germany

Toote üksikasjad

Cage Clamp - 260 Series

Cage clamp® connection terminal blocks with side entry are screwdriver actuated and include fixing flanges at either end of the terminal block. A DIN Rail mounting adapter is also available which screw mounts into the base of the terminal blocks. It is recommended that the maximum distance between adapters is 35-40 mm.

260 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada