WAGO 261-106 261 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

RS tootekood: 297-3225Bränd: WAGOTootja Part nr.: 261-106
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

261

Voltage Rating

500 V

American Wire Gauge

28 → 14AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Pitch

6mm

Standards Met

CSA

Päritoluriik

Germany

Toote üksikasjad

Cage Clamp - 261 Series

Cage clamp® connection terminal blocks with side entry are screwdriver actuated and include fixing flanges at either end of the terminal block. A DIN Rail mounting adapter is also available which screw mounts into the base of the terminal blocks. It is recommended that the maximum distance between adapters is 35-40 mm.

260 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

€ 16,50

€ 16,50 1 pakk 5 tk (ilma käibemaksuta)

€ 20,46

€ 20,46 1 pakk 5 tk (koos käibemaksuga)

WAGO 261-106 261 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

€ 16,50

€ 16,50 1 pakk 5 tk (ilma käibemaksuta)

€ 20,46

€ 20,46 1 pakk 5 tk (koos käibemaksuga)

WAGO 261-106 261 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

261

Voltage Rating

500 V

American Wire Gauge

28 → 14AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Pitch

6mm

Standards Met

CSA

Päritoluriik

Germany

Toote üksikasjad

Cage Clamp - 261 Series

Cage clamp® connection terminal blocks with side entry are screwdriver actuated and include fixing flanges at either end of the terminal block. A DIN Rail mounting adapter is also available which screw mounts into the base of the terminal blocks. It is recommended that the maximum distance between adapters is 35-40 mm.

260 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada