Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WagoColour
Grey
Number of Levels
1
Series
261
Voltage Rating
630 V
American Wire Gauge
28 → 14AWG
Fused
No
Current Rating
26A
Pitch
6mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CCA
Model Number
261/341
Päritoluriik
Germany
Toote üksikasjad
261 Series
Terminal blocks with push-button spring clamping, enabling quick connection and release. Each terminal block has fixing flanges.
€ 16,25
€ 3,25 tk (pakis 5) (ilma käibemaksuta)
€ 20,15
€ 4,03 tk (pakis 5) (koos käibemaksuga)
5
€ 16,25
€ 3,25 tk (pakis 5) (ilma käibemaksuta)
€ 20,15
€ 4,03 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 245 | € 3,25 | € 16,25 |
250 - 495 | € 3,10 | € 15,50 |
500+ | € 2,90 | € 14,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WagoColour
Grey
Number of Levels
1
Series
261
Voltage Rating
630 V
American Wire Gauge
28 → 14AWG
Fused
No
Current Rating
26A
Pitch
6mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CCA
Model Number
261/341
Päritoluriik
Germany
Toote üksikasjad
261 Series
Terminal blocks with push-button spring clamping, enabling quick connection and release. Each terminal block has fixing flanges.