WAGO SYSMAC CJ Series PLC I/O Module for Use with 750 Series, Analogue, 5 V dc

RS Stock No.: 508-3921Brand: WAGOManufacturers Part No.: 750455
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

SYSMAC CJ

Input Type

Analogue

Number of Inputs

4 (Channel)

For Use With

750 Series

Supply Voltage

5 V dc

Mounting Type

DIN Rail

Application

Marine

Maximum Operating Temperature

+55°C

Dimensions

100 x 12 x 64 mm

Distrelec Product Id

30401392

Country of Origin

Germany

Product details

Wago I/O system range

You may be interested in
Stock information temporarily unavailable.

€ 299.63

€ 299.63 Each (Exc. Vat)

€ 371.54

€ 371.54 Each (inc. VAT)

WAGO SYSMAC CJ Series PLC I/O Module for Use with 750 Series, Analogue, 5 V dc

€ 299.63

€ 299.63 Each (Exc. Vat)

€ 371.54

€ 371.54 Each (inc. VAT)

WAGO SYSMAC CJ Series PLC I/O Module for Use with 750 Series, Analogue, 5 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

SYSMAC CJ

Input Type

Analogue

Number of Inputs

4 (Channel)

For Use With

750 Series

Supply Voltage

5 V dc

Mounting Type

DIN Rail

Application

Marine

Maximum Operating Temperature

+55°C

Dimensions

100 x 12 x 64 mm

Distrelec Product Id

30401392

Country of Origin

Germany

Product details

Wago I/O system range

You may be interested in