Technical Document
Specifications
Brand
WagoWire Size
28 → 12 AWG
Number Of Ways
1
Termination Method
Cage Clamp
Length
18.3mm
Width
5mm
Height
45.2mm
Country of Origin
Germany
Product details
X-COM® -SYSTEM 1-Conductor Female Plugs
1-conductor female plug, for insertion into carrier terminal blocks or male connectors, with coding fingers, gray, commoning possible with miniature adjacent jumpers.
769 Series
€ 7.50
€ 1.50 Each (In a Pack of 5) (Exc. Vat)
€ 9.30
€ 1.86 Each (In a Pack of 5) (inc. VAT)
5
€ 7.50
€ 1.50 Each (In a Pack of 5) (Exc. Vat)
€ 9.30
€ 1.86 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WagoWire Size
28 → 12 AWG
Number Of Ways
1
Termination Method
Cage Clamp
Length
18.3mm
Width
5mm
Height
45.2mm
Country of Origin
Germany
Product details
X-COM® -SYSTEM 1-Conductor Female Plugs
1-conductor female plug, for insertion into carrier terminal blocks or male connectors, with coding fingers, gray, commoning possible with miniature adjacent jumpers.