Technical Document
Specifications
Brand
WagoPole Format
5
Series
770
Gender
Male
Number Of Ways
5
Plug/Socket
Plug
Type
Lighting Connector
Mounting Type
Cable Mount
Current Rating
25A
Voltage Rating
400 V
Strain Relief
Yes
Country of Origin
Germany
Stock information temporarily unavailable.
€ 172.00
€ 172.00 1 Box of 50 (Exc. Vat)
€ 209.84
€ 209.84 1 Box of 50 (inc. VAT)
WAGO 770 Series Lighting Connector, 5-Pole, Male, 5-Way, Cable Mount, 25A
1
€ 172.00
€ 172.00 1 Box of 50 (Exc. Vat)
€ 209.84
€ 209.84 1 Box of 50 (inc. VAT)
WAGO 770 Series Lighting Connector, 5-Pole, Male, 5-Way, Cable Mount, 25A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoPole Format
5
Series
770
Gender
Male
Number Of Ways
5
Plug/Socket
Plug
Type
Lighting Connector
Mounting Type
Cable Mount
Current Rating
25A
Voltage Rating
400 V
Strain Relief
Yes
Country of Origin
Germany