Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WagoModule Type
Passive Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
0 → 20 mA, 4 → 20mA
Output Range
0 → 20mA
Hazardous Area Certification
ATEX, IECEx
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +70°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Termination
Push-In
Päritoluriik
Germany
Toote üksikasjad
857 Series Isolation Amplifiers
Wago 857 series JUMPFLEX configurable isolation amplifiers convert, amplify, filter and electrically isolate standard analogue signals.
Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners
€ 151,00
€ 151,00 tk (ilma käibemaksuta)
€ 187,24
€ 187,24 tk (koos käibemaksuga)
1
€ 151,00
€ 151,00 tk (ilma käibemaksuta)
€ 187,24
€ 187,24 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WagoModule Type
Passive Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
0 → 20 mA, 4 → 20mA
Output Range
0 → 20mA
Hazardous Area Certification
ATEX, IECEx
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +70°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Termination
Push-In
Päritoluriik
Germany
Toote üksikasjad
857 Series Isolation Amplifiers
Wago 857 series JUMPFLEX configurable isolation amplifiers convert, amplify, filter and electrically isolate standard analogue signals.