Waldmann LED Machine Light, 24 V, IP67, 616mm Arm Length

RS Stock No.: 693-3760Brand: WaldmannManufacturers Part No.: 112544002-00011082
brand-logo
View all in Machine Lights

Technical Document

Specifications

Lamp Type

LED

Light Style

Linear Fixed

Voltage Rating

24 V

Wattage

14.4 W

Arm Length

616mm

IP Rating

IP67

Maximum Reach

616mm

Length

616 mm

Cable Length

3m

Country of Origin

Germany

Product details

Adjustable LED Strip Machine Light

The Slim LED is designed for machine and equipment use where light is needed but space is limited. Optimum light is ensured using the latest LED technology in which the LEDs are directly attached to a flexible circuit board. This type of design makes the luminaire impervious to vibration and impact that may be a factor in some machining conditions. With a protective rating of IP67, the Slim LED is waterproof. However, it is not recommended for situations where coolants or lubricants are present.

Minimal installation dimensions
May be connected directly to a 24V supply
50,000 hours of optimum light due to latest LED technology
Impact and vibration resistant
Lighting direction individually adjustable within the supplied mounting bracket

Supplied with

Mounting bracket

Stock information temporarily unavailable.

€ 390.00

€ 390.00 Each (Exc. Vat)

€ 475.80

€ 475.80 Each (inc. VAT)

Waldmann LED Machine Light, 24 V, IP67, 616mm Arm Length

€ 390.00

€ 390.00 Each (Exc. Vat)

€ 475.80

€ 475.80 Each (inc. VAT)

Waldmann LED Machine Light, 24 V, IP67, 616mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Light Style

Linear Fixed

Voltage Rating

24 V

Wattage

14.4 W

Arm Length

616mm

IP Rating

IP67

Maximum Reach

616mm

Length

616 mm

Cable Length

3m

Country of Origin

Germany

Product details

Adjustable LED Strip Machine Light

The Slim LED is designed for machine and equipment use where light is needed but space is limited. Optimum light is ensured using the latest LED technology in which the LEDs are directly attached to a flexible circuit board. This type of design makes the luminaire impervious to vibration and impact that may be a factor in some machining conditions. With a protective rating of IP67, the Slim LED is waterproof. However, it is not recommended for situations where coolants or lubricants are present.

Minimal installation dimensions
May be connected directly to a 24V supply
50,000 hours of optimum light due to latest LED technology
Impact and vibration resistant
Lighting direction individually adjustable within the supplied mounting bracket

Supplied with

Mounting bracket