Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 18V ac

RS tootekood: 804-919Bränd: Walsall TransformersTootja Part nr.: WT1205

Tehnilised dokumendid

Spetsifikatsioonid:

Primary Voltage Rating

230V ac

Secondary Voltage Rating

18V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Chassis

Length

45mm

Width

37mm

Depth

40mm

Dimensions

45 x 37 x 40mm

Toote üksikasjad

Chassis Mount, Clamp Construction, 230Vac, 6V to 50V

Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 18V ac

P.O.A.

Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 18V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Primary Voltage Rating

230V ac

Secondary Voltage Rating

18V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Chassis

Length

45mm

Width

37mm

Depth

40mm

Dimensions

45 x 37 x 40mm

Toote üksikasjad

Chassis Mount, Clamp Construction, 230Vac, 6V to 50V

Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Teid võib huvitada