Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 24V ac
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
100VA
Number of Outputs
2
Mounting Type
Chassis
Length
89mm
Width
75mm
Depth
68mm
Dimensions
89 x 75 x 68mm
Stock information temporarily unavailable.
Price on Asking
Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 24V ac
1
Price on Asking
Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 24V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
100VA
Number of Outputs
2
Mounting Type
Chassis
Length
89mm
Width
75mm
Depth
68mm
Dimensions
89 x 75 x 68mm