Walsall Transformers 24V ac 2 Output Through Hole PCB Transformer, 12VA
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Walsall TransformersSecondary Voltage Rating
24V ac
Power Rating
12VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
54mm
Width
41mm
Depth
45mm
Dimensions
54 x 41 x 45mm
Mounting Type
Through Hole
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Walsall Transformers 24V ac 2 Output Through Hole PCB Transformer, 12VA
1
P.O.A.
Walsall Transformers 24V ac 2 Output Through Hole PCB Transformer, 12VA
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Walsall TransformersSecondary Voltage Rating
24V ac
Power Rating
12VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
54mm
Width
41mm
Depth
45mm
Dimensions
54 x 41 x 45mm
Mounting Type
Through Hole