Walsall Transformers 50VA Autotransformer, 230V ac Primary, 115 V ac Secondary
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
115 V ac
Power Rating
50VA
Mounting Type
Panel Mount
Length
58mm
Width
70mm
Dimensions
58 x 70 x 63mm
Depth
63mm
Stock information temporarily unavailable.
Price on Asking
Walsall Transformers 50VA Autotransformer, 230V ac Primary, 115 V ac Secondary
1
Price on Asking
Walsall Transformers 50VA Autotransformer, 230V ac Primary, 115 V ac Secondary
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
115 V ac
Power Rating
50VA
Mounting Type
Panel Mount
Length
58mm
Width
70mm
Dimensions
58 x 70 x 63mm
Depth
63mm