Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 12V ac
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
115V ac, 230V ac
Secondary Voltage Rating
12V ac
Power Rating
6VA
Number of Outputs
2
Mounting Type
Chassis
Length
45mm
Width
37mm
Depth
40mm
Dimensions
45 x 37 x 40mm
Price on Asking
Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 12V ac
1
Price on Asking
Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 12V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
115V ac, 230V ac
Secondary Voltage Rating
12V ac
Power Rating
6VA
Number of Outputs
2
Mounting Type
Chassis
Length
45mm
Width
37mm
Depth
40mm
Dimensions
45 x 37 x 40mm