Walsall Transformers 20VA 2 Output Chassis Mounting Transformer, 12V ac

RS Stock No.: 231-8268Brand: Walsall TransformersManufacturers Part No.: WT1519

Technical Document

Specifications

Primary Voltage Rating

115V ac, 230V ac

Secondary Voltage Rating

12V ac

Power Rating

20VA

Number of Outputs

2

Mounting Type

Chassis

Length

59mm

Width

50mm

Depth

57mm

Dimensions

59 x 50 x 57mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Walsall Transformers 20VA 2 Output Chassis Mounting Transformer, 12V ac

Price on Asking

Walsall Transformers 20VA 2 Output Chassis Mounting Transformer, 12V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

115V ac, 230V ac

Secondary Voltage Rating

12V ac

Power Rating

20VA

Number of Outputs

2

Mounting Type

Chassis

Length

59mm

Width

50mm

Depth

57mm

Dimensions

59 x 50 x 57mm

You may be interested in