Walsall Transformers 15V ac 2 Output Through Hole PCB Transformer, 12VA
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Walsall TransformersSecondary Voltage Rating
15V ac
Power Rating
12VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
54mm
Width
41mm
Depth
45mm
Dimensions
54 x 41 x 45mm
Mounting Type
Through Hole
Toote üksikasjad
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Walsall TransformersSecondary Voltage Rating
15V ac
Power Rating
12VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
54mm
Width
41mm
Depth
45mm
Dimensions
54 x 41 x 45mm
Mounting Type
Through Hole
Toote üksikasjad
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.