Walsall Transformers 100VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±24V ac Secondary

RS Stock No.: 433-8680Brand: Walsall TransformersManufacturers Part No.: WT1996
View all in DIN Rail Transformers

Technical Document

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

±24V ac

Power Rating

100VA

Mounting Type

Chassis

Number of Outputs

1

Length

84mm

Width

91mm

Depth

97mm

Dimensions

84 x 91 x 97mm

Weight

2.5kg

Product details

Laminated

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Walsall Transformers 100VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±24V ac Secondary

Price on Asking

Walsall Transformers 100VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

±24V ac

Power Rating

100VA

Mounting Type

Chassis

Number of Outputs

1

Length

84mm

Width

91mm

Depth

97mm

Dimensions

84 x 91 x 97mm

Weight

2.5kg

Product details

Laminated

You may be interested in