WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 0.28Nm, M.0109.2111

RS tootekood: 267-7680Bränd: WARNER ELECTRIC EUROPETootja Part nr.: M.0109.2111
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Torque Rating

0.28Nm

Mounting

Shaft

Bore Diameter

5mm

Supply Voltage

24V dc

Päritoluriik

United States

Toote üksikasjad

Clutch - Shaft Mount Series SL

Compact design 24Vdc electromagnetic clutches available with either shaft or coupling mounting. The armature hub assembly is mounted to the same shaft as the rotor assembly and the field assembly is mounted on the shaft and retained by a loose fitting pin or bracket through the anti-rotation tab.

€ 244,00

€ 244,00 tk (ilma käibemaksuta)

€ 302,56

€ 302,56 tk (koos käibemaksuga)

WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 0.28Nm, M.0109.2111

€ 244,00

€ 244,00 tk (ilma käibemaksuta)

€ 302,56

€ 302,56 tk (koos käibemaksuga)

WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 0.28Nm, M.0109.2111

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 244,00
5+€ 238,00

Tehnilised dokumendid

Spetsifikatsioonid:

Torque Rating

0.28Nm

Mounting

Shaft

Bore Diameter

5mm

Supply Voltage

24V dc

Päritoluriik

United States

Toote üksikasjad

Clutch - Shaft Mount Series SL

Compact design 24Vdc electromagnetic clutches available with either shaft or coupling mounting. The armature hub assembly is mounted to the same shaft as the rotor assembly and the field assembly is mounted on the shaft and retained by a loose fitting pin or bracket through the anti-rotation tab.