Watts Sink Plug 315298 452206 5, 1.37 → 1.5in

RS Stock No.: 300-5238Brand: WattsManufacturers Part No.: 315298 452206 5
brand-logo
View all in Sink Plugs

Technical Document

Specifications

Brand

Watts

Type

Sink Plug

Size

1.37 → 1.5in

Material

PVC

Country of Origin

France

Product details

Sink plugs

Sink plug in PVC with boss for easy removal and chrome bead chain 30 cm in length.
Several sizes are available depending on the diameter of the sink drain outlet.

Stock information temporarily unavailable.

€ 6.30

€ 6.30 Each (Exc. Vat)

€ 7.69

€ 7.69 Each (inc. VAT)

Watts Sink Plug 315298 452206 5, 1.37 → 1.5in

€ 6.30

€ 6.30 Each (Exc. Vat)

€ 7.69

€ 7.69 Each (inc. VAT)

Watts Sink Plug 315298 452206 5, 1.37 → 1.5in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Watts

Type

Sink Plug

Size

1.37 → 1.5in

Material

PVC

Country of Origin

France

Product details

Sink plugs

Sink plug in PVC with boss for easy removal and chrome bead chain 30 cm in length.
Several sizes are available depending on the diameter of the sink drain outlet.