WeEn Semiconductors Co., Ltd BT151-650R,127, Thyristor 650V, 7.5A 15mA

RS tootekood: 485-4283Bränd: WeEn Semiconductors Co., LtdTootja Part nr.: BT151-650R,127
brand-logo
Kuva kõik kategoorias Thyristors

Tehnilised dokumendid

Spetsifikatsioonid:

Rated Average On-State Current

7.5A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

650V

Surge Current Rating

132A

Mounting Type

Through Hole

Maximum Gate Trigger Current

15mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

20mA

Pin Count

3

Dimensions

10.3 x 4.7 x 9.4mm

Peak On-State Voltage

1.75V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

650V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Päritoluriik

China

Toote üksikasjad

Phase Control Thyristors, WeEn Semiconductors

Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Thyristors - WeEn Semiconductors

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Silicon control rectifier,BT151-650R 12A
P.O.A.tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 3,86

€ 0,771 tk (pakis 5) (ilma käibemaksuta)

€ 4,71

€ 0,941 tk (pakis 5) (koos käibemaksuga)

WeEn Semiconductors Co., Ltd BT151-650R,127, Thyristor 650V, 7.5A 15mA
Valige pakendi tüüp

€ 3,86

€ 0,771 tk (pakis 5) (ilma käibemaksuta)

€ 4,71

€ 0,941 tk (pakis 5) (koos käibemaksuga)

WeEn Semiconductors Co., Ltd BT151-650R,127, Thyristor 650V, 7.5A 15mA
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 20€ 0,771€ 3,86
25+€ 0,592€ 2,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Silicon control rectifier,BT151-650R 12A
P.O.A.tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Rated Average On-State Current

7.5A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

650V

Surge Current Rating

132A

Mounting Type

Through Hole

Maximum Gate Trigger Current

15mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

20mA

Pin Count

3

Dimensions

10.3 x 4.7 x 9.4mm

Peak On-State Voltage

1.75V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

650V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Päritoluriik

China

Toote üksikasjad

Phase Control Thyristors, WeEn Semiconductors

Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Thyristors - WeEn Semiconductors

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Silicon control rectifier,BT151-650R 12A
P.O.A.tk (pakis 5) (ilma käibemaksuta)