Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WEGFLC Motor Rating
4 A
Contact Current Rating
2.8 → 4 A
Pole Configuration
3P
Series
RW17
Mounting Style
DIN Rail Mount
Power Rating
0.9 → 1.4 W
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
45mm
Number Of Auxiliary Contacts
2
Depth
82.5mm
Length
71.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
690 V ac
Päritoluriik
Brazil
Toote üksikasjad
Thermal Overload Relays - RW Series
WEG
€ 35,24
€ 35,24 tk (ilma käibemaksuta)
€ 42,99
€ 42,99 tk (koos käibemaksuga)
1
€ 35,24
€ 35,24 tk (ilma käibemaksuta)
€ 42,99
€ 42,99 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WEGFLC Motor Rating
4 A
Contact Current Rating
2.8 → 4 A
Pole Configuration
3P
Series
RW17
Mounting Style
DIN Rail Mount
Power Rating
0.9 → 1.4 W
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
45mm
Number Of Auxiliary Contacts
2
Depth
82.5mm
Length
71.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
690 V ac
Päritoluriik
Brazil
Toote üksikasjad