Tehnilised dokumendid
Spetsifikatsioonid:
Toote üksikasjad
Markers For Terminals
Available as blank or pre-numbered, these markers fit into the side of the terminal. They read parallel to the rail.A fine tip marker pen for use with the blank cards is also offered, stock number 129-2907
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Toote üksikasjad
Markers For Terminals
Available as blank or pre-numbered, these markers fit into the side of the terminal. They read parallel to the rail.A fine tip marker pen for use with the blank cards is also offered, stock number 129-2907
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting