Weidmuller 0687460000 SAK Series Beige, Double-Level, Screw Termination

RS tootekood: 829-6656Bränd: WeidmüllerTootja Part nr.: 0687460000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Beige

Number of Levels

Double

American Wire Gauge

26 → 12AWG

Series

SAK

Termination Method

Screw

Voltage Rating

400 V

Current Rating

10A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

CE, CSA, EAC

Distrelec Product Id

30402310

Päritoluriik

Romania

Toote üksikasjad

SAK Series DK Two Tier Modular Terminals

SAK Series DK 2 tier screw terminals with clamping yoke technology, which makes planning easier and optimises operational safety.

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Lao andmed ajutiselt ei ole saadaval.

€ 114,00

€ 11,40 tk (pakis 10) (ilma käibemaksuta)

€ 139,08

€ 13,908 tk (pakis 10) (koos käibemaksuga)

Weidmuller 0687460000 SAK Series Beige, Double-Level, Screw Termination

€ 114,00

€ 11,40 tk (pakis 10) (ilma käibemaksuta)

€ 139,08

€ 13,908 tk (pakis 10) (koos käibemaksuga)

Weidmuller 0687460000 SAK Series Beige, Double-Level, Screw Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Beige

Number of Levels

Double

American Wire Gauge

26 → 12AWG

Series

SAK

Termination Method

Screw

Voltage Rating

400 V

Current Rating

10A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

CE, CSA, EAC

Distrelec Product Id

30402310

Päritoluriik

Romania

Toote üksikasjad

SAK Series DK Two Tier Modular Terminals

SAK Series DK 2 tier screw terminals with clamping yoke technology, which makes planning easier and optimises operational safety.

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting