Weidmuller, 1m Cat6, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

RS tootekood: 768-5572Bränd: WeidmüllerTootja Part nr.: 1248280010Distrelec Article No.: 30401956
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Length

1m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

1

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

1

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

IP Rating

IP20

Outer Diameter

5.5mm

Number of Strands

7

Cable Shape

Twisted Pair

Standards Met

cULus

Current Rating

1 A

Cross Sectional Area

4 x 2 x AWG 27/7 - 4 x 2 x 0.1 mm²

Conductor Strand Type

Stranded

Päritoluriik

Hungary

Toote üksikasjad

Weidmuller Cat6 Cabinet Line RJ45 to RJ45 Angled Patch Cables

Cat6 Cabinet Line RJ45 to RJ45 angled patch cable assemblies with an IP20 RJ45 plug connector on either end. These Cabinet Line RJ45 to RJ45 patch cables have S/FTP shielding with a PE insulation and a grey LSZH sheath with a 5.9mm diameter. The operating temperature range for these Cabinet Line RJ45 to RJ45 patch cables is -20 to +60°C. These RJ45 to RJ45 angled patch cables are available in various lengths.
Stock numbers ending in -W40-D have a 270 degree angled RJ45 connection on one end
Stock numbers ending in -V40-D have a 90 degree angled RJ45 connection on one end

Standards

Halogen: to IEC 60754-2
Resistance to spread of flame: to IEC 60332-1/ UL 1581 FT2
Cable: ANSI / TIA / EIA-568-B.2-10, ISO / IEC 11801:2002, EN50173-1:2007
Connector: IEC 60603-7-51

Lao andmed ajutiselt ei ole saadaval.

€ 8,80

€ 8,80 tk (ilma käibemaksuta)

€ 10,91

€ 10,91 tk (koos käibemaksuga)

Weidmuller, 1m Cat6, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

€ 8,80

€ 8,80 tk (ilma käibemaksuta)

€ 10,91

€ 10,91 tk (koos käibemaksuga)

Weidmuller, 1m Cat6, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 8,80
15 - 49€ 8,30
50+€ 7,90

Tehnilised dokumendid

Spetsifikatsioonid:

Length

1m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

1

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

1

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

IP Rating

IP20

Outer Diameter

5.5mm

Number of Strands

7

Cable Shape

Twisted Pair

Standards Met

cULus

Current Rating

1 A

Cross Sectional Area

4 x 2 x AWG 27/7 - 4 x 2 x 0.1 mm²

Conductor Strand Type

Stranded

Päritoluriik

Hungary

Toote üksikasjad

Weidmuller Cat6 Cabinet Line RJ45 to RJ45 Angled Patch Cables

Cat6 Cabinet Line RJ45 to RJ45 angled patch cable assemblies with an IP20 RJ45 plug connector on either end. These Cabinet Line RJ45 to RJ45 patch cables have S/FTP shielding with a PE insulation and a grey LSZH sheath with a 5.9mm diameter. The operating temperature range for these Cabinet Line RJ45 to RJ45 patch cables is -20 to +60°C. These RJ45 to RJ45 angled patch cables are available in various lengths.
Stock numbers ending in -W40-D have a 270 degree angled RJ45 connection on one end
Stock numbers ending in -V40-D have a 90 degree angled RJ45 connection on one end

Standards

Halogen: to IEC 60754-2
Resistance to spread of flame: to IEC 60332-1/ UL 1581 FT2
Cable: ANSI / TIA / EIA-568-B.2-10, ISO / IEC 11801:2002, EN50173-1:2007
Connector: IEC 60603-7-51