Weidmuller LSF Series PCB Terminal Block, 5-Contact, 7.5mm Pitch, Surface Mount, 1-Row, Through Hole Termination

RS Stock No.: 227-8351Brand: WeidmüllerManufacturers Part No.: 1824910000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

5

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Surface Mount

Termination Method

Through Hole

Series

LSF

Stock information temporarily unavailable.

€ 32.80

€ 2.05 Each (In a Tube of 16) (Exc. Vat)

€ 40.02

€ 2.501 Each (In a Tube of 16) (inc. VAT)

Weidmuller LSF Series PCB Terminal Block, 5-Contact, 7.5mm Pitch, Surface Mount, 1-Row, Through Hole Termination

€ 32.80

€ 2.05 Each (In a Tube of 16) (Exc. Vat)

€ 40.02

€ 2.501 Each (In a Tube of 16) (inc. VAT)

Weidmuller LSF Series PCB Terminal Block, 5-Contact, 7.5mm Pitch, Surface Mount, 1-Row, Through Hole Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Surface Mount

Termination Method

Through Hole

Series

LSF