Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WeidmüllerNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
IP Rating
IP67
Series
SAISM
Distrelec Product Id
30172161
Päritoluriik
Germany
Lao andmed ajutiselt ei ole saadaval.
€ 42,40
€ 42,40 tk (ilma käibemaksuta)
€ 52,58
€ 52,58 tk (koos käibemaksuga)
Weidmüller Connector, 4 Contacts, Cable Mount, M12 Connector, Plug and Socket, Male and Female Contacts, IP67, SAISM
1
€ 42,40
€ 42,40 tk (ilma käibemaksuta)
€ 52,58
€ 52,58 tk (koos käibemaksuga)
Weidmüller Connector, 4 Contacts, Cable Mount, M12 Connector, Plug and Socket, Male and Female Contacts, IP67, SAISM
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WeidmüllerNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
IP Rating
IP67
Series
SAISM
Distrelec Product Id
30172161
Päritoluriik
Germany