Technical Document
Specifications
Brand
WeidmüllerSeries
AMG ELM
Number of Channels
1
Current Rating
25mA
Rated DC Voltage
24V
Mounting Style
DIN Rail Mount
Length
12.2mm
Width
96.5mm
Depth
125mm
Country of Origin
Slovakia
Stock information temporarily unavailable.
€ 39.50
€ 39.50 Each (Exc. Vat)
€ 48.19
€ 48.19 Each (inc. VAT)
Weidmuller Electronic Circuit breaker 25mA 24V AMG ELM, 1 channels , DIN Rail Mount
1
€ 39.50
€ 39.50 Each (Exc. Vat)
€ 48.19
€ 48.19 Each (inc. VAT)
Weidmuller Electronic Circuit breaker 25mA 24V AMG ELM, 1 channels , DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerSeries
AMG ELM
Number of Channels
1
Current Rating
25mA
Rated DC Voltage
24V
Mounting Style
DIN Rail Mount
Length
12.2mm
Width
96.5mm
Depth
125mm
Country of Origin
Slovakia