Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
2
Pitch
10mm
Number Of Rows
1
Mounting Type
PCB
Series
LU
Country of Origin
China
Stock information temporarily unavailable.
€ 292.00
€ 7.30 Each (In a Box of 40) (Exc. Vat)
€ 362.08
€ 9.052 Each (In a Box of 40) (inc. VAT)
Weidmuller LU Series PCB Terminal Block, 2-Contact, 10mm Pitch, PCB Mount, 1-Row
40
€ 292.00
€ 7.30 Each (In a Box of 40) (Exc. Vat)
€ 362.08
€ 9.052 Each (In a Box of 40) (inc. VAT)
Weidmuller LU Series PCB Terminal Block, 2-Contact, 10mm Pitch, PCB Mount, 1-Row
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
40 - 80 | € 7.30 | € 292.00 |
120 - 160 | € 6.80 | € 272.00 |
200+ | € 6.20 | € 248.00 |
Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
2
Pitch
10mm
Number Of Rows
1
Mounting Type
PCB
Series
LU
Country of Origin
China