Technical Document
Specifications
Brand
WeidmüllerCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
Panel Mount
Number of Poles
4
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Length
21.5mm
Coil Resistance
15 kΩ
Series
DRM
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Depth
36mm
Life
20000000 cycles
Height
28mm
Contact Material
Silver Alloy
Standards Met
cURus
Width
21.5mm
Dimensions
21.5 x 36 x 28mm
Country of Origin
China
Product details
Weidmuller D-SERIES DRM Relays
D-SERIES relay modules were designed specifically for challenging industrial applications.
Many industrial applications voltages between 110 and 220 V
are used to control actuators. With load currents exceeding 100 mA
these high voltages produce arcing that causes a great deal of wear on the
relay contacts.
D-SERIES relay modules are specifically for universal usage
in a wide range of industrial applications. The D series are much more reliable
than conventional solutions, which minimises costs for maintenance and
replacement
Thanks to series connected contacts, built-in blow magnets and low-wear
contacts, arcing is effectively
suppressed with D-SERIES products – resulting in a noticeably longer service life.
2 or 4 CO contacts
Compact design
Wide range of coil voltages
Optional test button (AC red, DC blue)
Optional with integrated status display (AC red, DC green) and/or free-wheel
€ 11.40
€ 11.40 Each (Exc. Vat)
€ 13.91
€ 13.91 Each (inc. VAT)
1
€ 11.40
€ 11.40 Each (Exc. Vat)
€ 13.91
€ 13.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 11.40 |
5 - 9 | € 10.90 |
10+ | € 10.50 |
Technical Document
Specifications
Brand
WeidmüllerCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
Panel Mount
Number of Poles
4
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Length
21.5mm
Coil Resistance
15 kΩ
Series
DRM
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Depth
36mm
Life
20000000 cycles
Height
28mm
Contact Material
Silver Alloy
Standards Met
cURus
Width
21.5mm
Dimensions
21.5 x 36 x 28mm
Country of Origin
China
Product details
Weidmuller D-SERIES DRM Relays
D-SERIES relay modules were designed specifically for challenging industrial applications.
Many industrial applications voltages between 110 and 220 V
are used to control actuators. With load currents exceeding 100 mA
these high voltages produce arcing that causes a great deal of wear on the
relay contacts.
D-SERIES relay modules are specifically for universal usage
in a wide range of industrial applications. The D series are much more reliable
than conventional solutions, which minimises costs for maintenance and
replacement
Thanks to series connected contacts, built-in blow magnets and low-wear
contacts, arcing is effectively
suppressed with D-SERIES products – resulting in a noticeably longer service life.
2 or 4 CO contacts
Compact design
Wide range of coil voltages
Optional test button (AC red, DC blue)
Optional with integrated status display (AC red, DC green) and/or free-wheel