Weidmuller 1029300000 WFF Series Dark Beige, 2.5 → 50mm², Single-Level, Bolt Termination

RS tootekood: 824-0136Bränd: WeidmüllerTootja Part nr.: WFF 35/AH - 1029300000Distrelec Article No.: 30402293
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Dark Beige

Number of Levels

Single

American Wire Gauge

14 → 2AWG

Series

WFF

Voltage Rating

1 kV

Termination Method

Bolt

Cable CSA

2.5 → 50mm²

Current Rating

125A

Pitch

27mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CSA

Distrelec Product Id

30402293

Päritoluriik

Germany

Toote üksikasjad

WFF Bolt Type Twin-Screw Terminal Blocks

W Series (WFF) bolt-type screw terminals.

Lao andmed ajutiselt ei ole saadaval.

€ 21,10

€ 21,10 tk (ilma käibemaksuta)

€ 26,16

€ 26,16 tk (koos käibemaksuga)

Weidmuller 1029300000 WFF Series Dark Beige, 2.5 → 50mm², Single-Level, Bolt Termination

€ 21,10

€ 21,10 tk (ilma käibemaksuta)

€ 26,16

€ 26,16 tk (koos käibemaksuga)

Weidmuller 1029300000 WFF Series Dark Beige, 2.5 → 50mm², Single-Level, Bolt Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Dark Beige

Number of Levels

Single

American Wire Gauge

14 → 2AWG

Series

WFF

Voltage Rating

1 kV

Termination Method

Bolt

Cable CSA

2.5 → 50mm²

Current Rating

125A

Pitch

27mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CSA

Distrelec Product Id

30402293

Päritoluriik

Germany

Toote üksikasjad

WFF Bolt Type Twin-Screw Terminal Blocks

W Series (WFF) bolt-type screw terminals.