Weller Zero Smog Shield Pro, 230V Solder Fume Extractor, Welding Fumes, 20W, EU Plug

RS Stock No.: 286-4438Brand: WellerManufacturers Part No.: FT91019299Distrelec Article No.: 30421331
brand-logo
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

Weller

Model Number

Zero Smog Shield Pro

Main Filter Type

E10 EPA, Activated Carbon

Filter Type

Welding Fumes

Noise Level

59dB(A)

Voltage Rating

230V

Wattage

20W

ESD Safe

Yes

Weight

2kg

Remote Control

No

Plug Type

EU Plug

Depth

270mm

Height

110mm

Width

212mm

Filter Full Alarm

Yes

Maximum Airflow Rate

32m³/h

Better World Claim

Concentrated or compact solution

Better World Product (Find out more)

Yes

Speed Setting

Oui

Extraction Type

High Volume Gas Filtration

Maximum Users

1

Country of Origin

China

€ 281.79

€ 281.79 Each (Exc. Vat)

€ 349.42

€ 349.42 Each (inc. VAT)

Weller Zero Smog Shield Pro, 230V Solder Fume Extractor, Welding Fumes, 20W, EU Plug

€ 281.79

€ 281.79 Each (Exc. Vat)

€ 349.42

€ 349.42 Each (inc. VAT)

Weller Zero Smog Shield Pro, 230V Solder Fume Extractor, Welding Fumes, 20W, EU Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Weller

Model Number

Zero Smog Shield Pro

Main Filter Type

E10 EPA, Activated Carbon

Filter Type

Welding Fumes

Noise Level

59dB(A)

Voltage Rating

230V

Wattage

20W

ESD Safe

Yes

Weight

2kg

Remote Control

No

Plug Type

EU Plug

Depth

270mm

Height

110mm

Width

212mm

Filter Full Alarm

Yes

Maximum Airflow Rate

32m³/h

Better World Claim

Concentrated or compact solution

Better World Product (Find out more)

Yes

Speed Setting

Oui

Extraction Type

High Volume Gas Filtration

Maximum Users

1

Country of Origin

China