Weller Zero Smog Guard 2 Kit 2 Alfa, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 142W, Type F - Schuko

RS tootekood: 288-722Bränd: WellerTootja Part nr.: FT91026699
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Weller

Model Number

Zero Smog Guard 2 Kit 2 Alfa

Pre Filter Type

ePM1-75%

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Filter Type

Gases, Solvents, Welding Fumes

Noise Level

50dB(A)

Voltage Rating

230V

Wattage

142W

ESD Safe

Yes

Weight

9,5kg

Remote Control

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Depth

336mm

Height

435mm

Width

270mm

Filter Full Alarm

Yes

Maximum Airflow Rate

200m³/h

Speed Setting

Oui

Maximum Users

2

Extraction Type

High Volume Gas Filtration

Päritoluriik

Hungary

Lao andmed ajutiselt ei ole saadaval.

€ 1 679,63

€ 1 679,63 tk (ilma käibemaksuta)

€ 2 082,74

€ 2 082,74 tk (koos käibemaksuga)

Weller Zero Smog Guard 2 Kit 2 Alfa, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 142W, Type F - Schuko

€ 1 679,63

€ 1 679,63 tk (ilma käibemaksuta)

€ 2 082,74

€ 2 082,74 tk (koos käibemaksuga)

Weller Zero Smog Guard 2 Kit 2 Alfa, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 142W, Type F - Schuko
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Weller

Model Number

Zero Smog Guard 2 Kit 2 Alfa

Pre Filter Type

ePM1-75%

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Filter Type

Gases, Solvents, Welding Fumes

Noise Level

50dB(A)

Voltage Rating

230V

Wattage

142W

ESD Safe

Yes

Weight

9,5kg

Remote Control

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Depth

336mm

Height

435mm

Width

270mm

Filter Full Alarm

Yes

Maximum Airflow Rate

200m³/h

Speed Setting

Oui

Maximum Users

2

Extraction Type

High Volume Gas Filtration

Päritoluriik

Hungary