Weller XDS for use with WXDP

RS tootekood: 126-8828Bränd: WellerTootja Part nr.: T0051325210
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Weller

Model Number

XDS 3

Type

Desoldering

Nozzle Size

1 x 2.3mm

For Use With

WXDP

Nozzle Series

XDS

Päritoluriik

Bosna i Hercegovina

Toote üksikasjad

Weller XDS Series Desoldering Nozzles

Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
• XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
• XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
• XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
• XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
• XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
• XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
• XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
• XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
• XDS 9 Measuring Tip - 764-2923

Tips

€ 106,00

€ 106,00 1 pakk 10 tk (ilma käibemaksuta)

€ 131,44

€ 131,44 1 pakk 10 tk (koos käibemaksuga)

Weller XDS for use with WXDP

€ 106,00

€ 106,00 1 pakk 10 tk (ilma käibemaksuta)

€ 131,44

€ 131,44 1 pakk 10 tk (koos käibemaksuga)

Weller XDS for use with WXDP

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Weller

Model Number

XDS 3

Type

Desoldering

Nozzle Size

1 x 2.3mm

For Use With

WXDP

Nozzle Series

XDS

Päritoluriik

Bosna i Hercegovina

Toote üksikasjad

Weller XDS Series Desoldering Nozzles

Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
• XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
• XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
• XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
• XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
• XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
• XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
• XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
• XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
• XDS 9 Measuring Tip - 764-2923

Tips