Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WellerModel Number
WX 2020
Tasks Supported
Desoldering / Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Wattage
200W
Input Voltage
230V
Soldering Tip Temperature
450°C
Output Power
255W
Number of Outputs
2
Display Type
LED
ESD Safe
Yes
Päritoluriik
Mexico
Toote üksikasjad
WX 2020 Soldering Station
Introducing the Weller WX 2021 Soldering Station. It is an easy-to-use, professional soldering station kit offering high power and reliability. The WX 2 is a 230V control unit with 2 channels, so you can use 2 independent 120W soldering irons. The unit ensures maximum temperature stability and accuracy with a ±2ºC temperature stability and a temperature accuracy of ±9ºC. The Weller WX 2 features a high-quality touchscreen display made of glass. From here you can choose your custom settings. There is also a click wheel and a confirm button. There is also a USB port for parameter configuration and data logging. This USB port supports all standard USB sticks. The WX 2 soldering station is also ESD safe. Irons contain a visual indicator letting operators know when their tool is ready to use. If the handles LED is blinking, the device is in standby or heating up. When the light is on, the tip is ready to use. In addition, WX tools contain a motion sensor, so that they only turn on when in use, and go into standby when placed in the stand.
Soldering - Weller
€ 1 210,00
€ 1 210,00 tk (ilma käibemaksuta)
€ 1 476,20
€ 1 476,20 tk (koos käibemaksuga)
1
€ 1 210,00
€ 1 210,00 tk (ilma käibemaksuta)
€ 1 476,20
€ 1 476,20 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WellerModel Number
WX 2020
Tasks Supported
Desoldering / Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Wattage
200W
Input Voltage
230V
Soldering Tip Temperature
450°C
Output Power
255W
Number of Outputs
2
Display Type
LED
ESD Safe
Yes
Päritoluriik
Mexico
Toote üksikasjad
WX 2020 Soldering Station
Introducing the Weller WX 2021 Soldering Station. It is an easy-to-use, professional soldering station kit offering high power and reliability. The WX 2 is a 230V control unit with 2 channels, so you can use 2 independent 120W soldering irons. The unit ensures maximum temperature stability and accuracy with a ±2ºC temperature stability and a temperature accuracy of ±9ºC. The Weller WX 2 features a high-quality touchscreen display made of glass. From here you can choose your custom settings. There is also a click wheel and a confirm button. There is also a USB port for parameter configuration and data logging. This USB port supports all standard USB sticks. The WX 2 soldering station is also ESD safe. Irons contain a visual indicator letting operators know when their tool is ready to use. If the handles LED is blinking, the device is in standby or heating up. When the light is on, the tip is ready to use. In addition, WX tools contain a motion sensor, so that they only turn on when in use, and go into standby when placed in the stand.