Weller Soldering Station 150W, 230V

RS Stock No.: 533-6657Brand: WellerManufacturers Part No.: WD1M
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Tasks Supported

Soldering

Wattage

150W

Input Voltage

230V

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Product details

WD 1000 Digital Soldering Stations

Features and Benefits

Processor-controlled supply units, with full-contrast LCD
Three configurable set temperatures and direct selection, automatic tool detection
Functions: temperature reduction, remote ID,customer-specific calibration and locking
Hard-earthed as standard
Model WD 1M with high-speed control and USB interface, suitable for use with WMRP or WMRT micro tools
Soldering tips LT Series, see Order no. 518-6171 ff

Additional Information

WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7918

Supplied with

WD 1000, stock no. 505-2191: WD 1 supply unit with mains cable, WP 80 24 V/80 W soldering iron with short tip sheath and LT B tip, WDH 10 safety stand
WD 1000 M, stock no. 602-2062: WD 1M supply unit with mains cable, WMRP 24 V / 40 W soldering iron with RT3 soldering tip, WDH 50 switching device
WD 1000T, stock no. 390-912: WD 1 supply unit with mains cable, WP 80 24 V/80 W soldering iron with short tip sheath and LT B tip, WDH 10T safety stand with Stop+Go

Soldering - Weller

You may be interested in
Weller WX 1 Soldering Station 200W, 230V
€ 890.60Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Weller Soldering Station 150W, 230V

Price on Asking

Weller Soldering Station 150W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Weller WX 1 Soldering Station 200W, 230V
€ 890.60Each (Exc. Vat)

Technical Document

Specifications

Brand

Weller

Tasks Supported

Soldering

Wattage

150W

Input Voltage

230V

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Product details

WD 1000 Digital Soldering Stations

Features and Benefits

Processor-controlled supply units, with full-contrast LCD
Three configurable set temperatures and direct selection, automatic tool detection
Functions: temperature reduction, remote ID,customer-specific calibration and locking
Hard-earthed as standard
Model WD 1M with high-speed control and USB interface, suitable for use with WMRP or WMRT micro tools
Soldering tips LT Series, see Order no. 518-6171 ff

Additional Information

WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7918

Supplied with

WD 1000, stock no. 505-2191: WD 1 supply unit with mains cable, WP 80 24 V/80 W soldering iron with short tip sheath and LT B tip, WDH 10 safety stand
WD 1000 M, stock no. 602-2062: WD 1M supply unit with mains cable, WMRP 24 V / 40 W soldering iron with RT3 soldering tip, WDH 50 switching device
WD 1000T, stock no. 390-912: WD 1 supply unit with mains cable, WP 80 24 V/80 W soldering iron with short tip sheath and LT B tip, WDH 10T safety stand with Stop+Go

Soldering - Weller

You may be interested in
Weller WX 1 Soldering Station 200W, 230V
€ 890.60Each (Exc. Vat)