Weller Electric Soldering Iron Kit, 24V, 200W, for use with WXA/WXR3/WXAir Stations

RS tootekood: 801-4735Bränd: WellerTootja Part nr.: WXHAP 200
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Weller

Power Type

Electric

Model Number

WXHAP200

Type

Hot Air Iron

Wattage

200W

Input Voltage

24V

Tip Series

XHT

For Use With

WXA/WXR3/WXAir Stations

Series

WXHAP

Päritoluriik

Mexico

Toote üksikasjad

WXHAP 200 Hot Air Set - T0052712099N

Introducing the WXHAP 200 hot air iron set from Weller. This superb kit is part of the WX soldering solution range. The WXHAP 200 is a 200 W hot air iron, offers an adjustable directional hot airflow and a temperature range from 50 °C to 550 °C.

The ergonomic design enables comfortable working and it is safe for working in ESD protected areas. The Weller WXHAP 200 is a hot air soldering iron kit that includes the WDH 30 safety rest and has an equipotential bonding conductor that can be connected as per the operating instructions of the control unit in use.

Hot Air - Weller

Lao andmed ajutiselt ei ole saadaval.

€ 415,00

€ 415,00 tk (ilma käibemaksuta)

€ 514,60

€ 514,60 tk (koos käibemaksuga)

Weller Electric Soldering Iron Kit, 24V, 200W, for use with WXA/WXR3/WXAir Stations

€ 415,00

€ 415,00 tk (ilma käibemaksuta)

€ 514,60

€ 514,60 tk (koos käibemaksuga)

Weller Electric Soldering Iron Kit, 24V, 200W, for use with WXA/WXR3/WXAir Stations
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Weller

Power Type

Electric

Model Number

WXHAP200

Type

Hot Air Iron

Wattage

200W

Input Voltage

24V

Tip Series

XHT

For Use With

WXA/WXR3/WXAir Stations

Series

WXHAP

Päritoluriik

Mexico

Toote üksikasjad

WXHAP 200 Hot Air Set - T0052712099N

Introducing the WXHAP 200 hot air iron set from Weller. This superb kit is part of the WX soldering solution range. The WXHAP 200 is a 200 W hot air iron, offers an adjustable directional hot airflow and a temperature range from 50 °C to 550 °C.

The ergonomic design enables comfortable working and it is safe for working in ESD protected areas. The Weller WXHAP 200 is a hot air soldering iron kit that includes the WDH 30 safety rest and has an equipotential bonding conductor that can be connected as per the operating instructions of the control unit in use.

Hot Air - Weller