Welwyn 1kΩ Wire Wound Wirewound Resistor 3W ±5% W21-1K0JI

RS tootekood: 152-599Bränd: WelwynTootja Part nr.: W21-1K0JI
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Welwyn

Resistance

1kΩ

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W21

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
TE Connectivity 1kΩ Wire Wound Resistor 3W ±5% ER741K0JT
€ 1,342tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

Welwyn 1kΩ Wire Wound Wirewound Resistor 3W ±5% W21-1K0JI

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

Welwyn 1kΩ Wire Wound Wirewound Resistor 3W ±5% W21-1K0JI
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
TE Connectivity 1kΩ Wire Wound Resistor 3W ±5% ER741K0JT
€ 1,342tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Welwyn

Resistance

1kΩ

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W21

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
TE Connectivity 1kΩ Wire Wound Resistor 3W ±5% ER741K0JT
€ 1,342tk (pakis 5) (ilma käibemaksuta)