Welwyn 22kΩ Wire Wound Wirewound Resistor 10W ±5% W23-22KJI

RS tootekood: 199-5808Bränd: WelwynTootja Part nr.: W23-22KJI
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Welwyn

Resistance

22kΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

W23

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Toote üksikasjad

W23 Series 9W, Axial

The W23 series of wire wound resistors from Welwyn provide high-power dissipation for their size. They are highly reliable and highly stable. With an impervious vitreous enamel coating, these wire wound resistors are suitable for harsh environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1
€ 21,70tk (pakis 5) (ilma käibemaksuta)
TE Connectivity 22kΩ Wire Wound Resistor 10W ±5% C1022KJL
€ 4,278tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

Welwyn 22kΩ Wire Wound Wirewound Resistor 10W ±5% W23-22KJI
Valige pakendi tüüp

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

Welwyn 22kΩ Wire Wound Wirewound Resistor 10W ±5% W23-22KJI
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1
€ 21,70tk (pakis 5) (ilma käibemaksuta)
TE Connectivity 22kΩ Wire Wound Resistor 10W ±5% C1022KJL
€ 4,278tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Welwyn

Resistance

22kΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

W23

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Toote üksikasjad

W23 Series 9W, Axial

The W23 series of wire wound resistors from Welwyn provide high-power dissipation for their size. They are highly reliable and highly stable. With an impervious vitreous enamel coating, these wire wound resistors are suitable for harsh environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1
€ 21,70tk (pakis 5) (ilma käibemaksuta)
TE Connectivity 22kΩ Wire Wound Resistor 10W ±5% C1022KJL
€ 4,278tk (pakis 5) (ilma käibemaksuta)