Welwyn, 1kΩ 10W Wire Wound Panel Mount Resistor WH5 1K ±1%

RS tootekood: 165-2674Bränd: WelwynTootja Part nr.: WH5 1K
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Welwyn

Resistance

1kΩ

Power Rating

10W

Series

WH5

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-25ppm/°C

Maximum Temperature Coefficient

+25ppm/°C

Päritoluriik

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Welwyn, 1kΩ 10W Wire Wound Panel Mount Resistor WH5 1K ±1%

P.O.A.

Welwyn, 1kΩ 10W Wire Wound Panel Mount Resistor WH5 1K ±1%
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Welwyn

Resistance

1kΩ

Power Rating

10W

Series

WH5

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-25ppm/°C

Maximum Temperature Coefficient

+25ppm/°C

Päritoluriik

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada