Welwyn 47Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-47RFI

RS tootekood: 143-784Bränd: WelwynTootja Part nr.: WRM0207C-47RFI
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Welwyn

Resistance

47Ω

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay MMB0207 47Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
€ 0,199tk (pakis 25) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 250) (ilma käibemaksuta)

Welwyn 47Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-47RFI

P.O.A.

tk (pakis 250) (ilma käibemaksuta)

Welwyn 47Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-47RFI
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay MMB0207 47Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
€ 0,199tk (pakis 25) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Welwyn

Resistance

47Ω

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay MMB0207 47Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
€ 0,199tk (pakis 25) (ilma käibemaksuta)