Wera Torx Insulated Screwdriver, T20 Tip, 80 mm Blade, VDE/1000V, 178 mm Overall

RS Stock No.: 184-7440Brand: WeraManufacturers Part No.: 05006174001
brand-logo
View all in Home

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated Screwdriver

Tip Type

Torx

Tip Size

T20

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

178 mm

Handle Material

Bi-material

Blade Finish

Zinc Phosphate

Product details

VDE TORX®

You may be interested in
Stock information temporarily unavailable.

€ 10.60

€ 10.60 Each (Exc. Vat)

€ 12.93

€ 12.93 Each (inc. VAT)

Wera Torx Insulated Screwdriver, T20 Tip, 80 mm Blade, VDE/1000V, 178 mm Overall

€ 10.60

€ 10.60 Each (Exc. Vat)

€ 12.93

€ 12.93 Each (inc. VAT)

Wera Torx Insulated Screwdriver, T20 Tip, 80 mm Blade, VDE/1000V, 178 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated Screwdriver

Tip Type

Torx

Tip Size

T20

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

178 mm

Handle Material

Bi-material

Blade Finish

Zinc Phosphate

Product details

VDE TORX®

You may be interested in