Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wera Impact Bit Set 12 Pieces, Hexagon, Phillips, Pozidriv, Torx

RS tootekood: 123-0873Bränd: WeraTootja Part nr.: 05057422001
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Torx

Type

Impact Bit Set

Size

PH2, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40

Number of Pieces

12

Material

S2 Steel

Päritoluriik

Czech Republic

Toote üksikasjad

Wera Bit-Check Driver Bit Sets

Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.

Lao andmed ajutiselt ei ole saadaval.

€ 23,40

€ 23,40 tk (ilma käibemaksuta)

€ 28,55

€ 28,55 tk (koos käibemaksuga)

Wera Impact Bit Set 12 Pieces, Hexagon, Phillips, Pozidriv, Torx

€ 23,40

€ 23,40 tk (ilma käibemaksuta)

€ 28,55

€ 28,55 tk (koos käibemaksuga)

Wera Impact Bit Set 12 Pieces, Hexagon, Phillips, Pozidriv, Torx
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Torx

Type

Impact Bit Set

Size

PH2, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40

Number of Pieces

12

Material

S2 Steel

Päritoluriik

Czech Republic

Toote üksikasjad

Wera Bit-Check Driver Bit Sets

Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.