Wera Phillips Screwdriver Bit, PH2 Tip, PH 2 Drive, Phillips Drive, 89 mm Overall

RS Stock No.: 323-3124Brand: WeraManufacturers Part No.: 05059775001
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Wera

Head Type

Phillips

Type

Driver Bit

Size

PH2

Overall Length

89 mm

Drive Size

PH 2

Drive Type

Phillips

Product details

Z-bits with crosshead, 89 mm and 152 mm

Tough bits, with PHILLIPS® or POZIDRIV® output
Sizes 1 and 2 with round shaft, Ø 4.5 mm, size 3 with hexagonal shaft, Ø 6 mm
Particularly suitable for tough screw cases
Torsion zone absorbs force peaks at the tool head

Stock information temporarily unavailable.

€ 7.00

€ 7.00 Each (Exc. Vat)

€ 8.68

€ 8.68 Each (inc. VAT)

Wera Phillips Screwdriver Bit, PH2 Tip, PH 2 Drive, Phillips Drive, 89 mm Overall

€ 7.00

€ 7.00 Each (Exc. Vat)

€ 8.68

€ 8.68 Each (inc. VAT)

Wera Phillips Screwdriver Bit, PH2 Tip, PH 2 Drive, Phillips Drive, 89 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Head Type

Phillips

Type

Driver Bit

Size

PH2

Overall Length

89 mm

Drive Size

PH 2

Drive Type

Phillips

Product details

Z-bits with crosshead, 89 mm and 152 mm

Tough bits, with PHILLIPS® or POZIDRIV® output
Sizes 1 and 2 with round shaft, Ø 4.5 mm, size 3 with hexagonal shaft, Ø 6 mm
Particularly suitable for tough screw cases
Torsion zone absorbs force peaks at the tool head