Technical Document
Specifications
Brand
WeraHead Type
Torq-Set
Type
Driver Bit
Size
TQ6
Overall Length
25 mm
Drive Size
1/4 in
Drive Type
Hexagon
Country of Origin
Czech Republic
Product details
Wera Extra Tough Torq-Set Mplus Bits (871/1)
High quality extra tough TORQ-SET bits for difficult driving jobs in materials such as sheet steel and other metals.
25mm long bits
Extra tough for use on hard materials
Mplus profile with stronger flank delivering up to 70% extra torsional strength compared to standard bits
Enables high torque screwdriving without risk of breaking the tip or damaging the screw
Driver Bits
€ 14.00
€ 14.00 Each (Exc. Vat)
€ 17.08
€ 17.08 Each (inc. VAT)
1
€ 14.00
€ 14.00 Each (Exc. Vat)
€ 17.08
€ 17.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraHead Type
Torq-Set
Type
Driver Bit
Size
TQ6
Overall Length
25 mm
Drive Size
1/4 in
Drive Type
Hexagon
Country of Origin
Czech Republic
Product details
Wera Extra Tough Torq-Set Mplus Bits (871/1)
High quality extra tough TORQ-SET bits for difficult driving jobs in materials such as sheet steel and other metals.
25mm long bits
Extra tough for use on hard materials
Mplus profile with stronger flank delivering up to 70% extra torsional strength compared to standard bits
Enables high torque screwdriving without risk of breaking the tip or damaging the screw