Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WeraTorque Range
0.1 → 0.34Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
142 mm
Accuracy
±6 %
Distrelec Product Id
30035319
Päritoluriik
Czech Republic
Toote üksikasjad
Wera Kraftform 7400 Series Pre-set Adjustable Torque Screwdrivers.
Wera Series 7400 Kraftform pre-set adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Torque can easily be set to the required scale value by hand without special tools. Offering measurement accuracy at +/- 6% in accordance with EN ISO 6789. Wera torque tools have unlimited loosening torque to loosen seized screws. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer. Quick-release chuck with one hand technology.
Multi-component Kraftform handle fits the shape to the hand erasing the physical stresses of screwdriving.
€ 128,00
€ 128,00 tk (ilma käibemaksuta)
€ 156,16
€ 156,16 tk (koos käibemaksuga)
1
€ 128,00
€ 128,00 tk (ilma käibemaksuta)
€ 156,16
€ 156,16 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
WeraTorque Range
0.1 → 0.34Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
142 mm
Accuracy
±6 %
Distrelec Product Id
30035319
Päritoluriik
Czech Republic
Toote üksikasjad
Wera Kraftform 7400 Series Pre-set Adjustable Torque Screwdrivers.
Wera Series 7400 Kraftform pre-set adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Torque can easily be set to the required scale value by hand without special tools. Offering measurement accuracy at +/- 6% in accordance with EN ISO 6789. Wera torque tools have unlimited loosening torque to loosen seized screws. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer. Quick-release chuck with one hand technology.
Multi-component Kraftform handle fits the shape to the hand erasing the physical stresses of screwdriving.