Werma BM 202 Series Red Flashing Beacon, 24 V dc, Wall Mount, Xenon Bulb, IP65

RS Stock No.: 746-5053Brand: WermaManufacturers Part No.: 202.100.55
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

100mA

Base Diameter

58mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 202

Height

81mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Standards Met

CE Certified UKCA

Country of Origin

Germany

Product details

Flashing Beacon - Series 202/205

These flashing Xenon beacons from Werma are available in 2 options, the 202 series which is base mounted with a flat seal and the 205 series which is bracket mounted with cable gland (M12x1.5mm). They have a PA-GF, high impact housing and a PC transparent lens.

Safe CAGE CLAMP® technology connection
Optimum illumination
Connection without the need to disassemble the product
IP65 protection rating
Life duration 4 x 106 flashes
Conforms to the Low Voltage Directive and EMC Directive
CE Mark, UL 508 standard

Stock information temporarily unavailable.

€ 162.00

€ 162.00 Each (Exc. Vat)

€ 197.64

€ 197.64 Each (inc. VAT)

Werma BM 202 Series Red Flashing Beacon, 24 V dc, Wall Mount, Xenon Bulb, IP65

€ 162.00

€ 162.00 Each (Exc. Vat)

€ 197.64

€ 197.64 Each (inc. VAT)

Werma BM 202 Series Red Flashing Beacon, 24 V dc, Wall Mount, Xenon Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

100mA

Base Diameter

58mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 202

Height

81mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Standards Met

CE Certified UKCA

Country of Origin

Germany

Product details

Flashing Beacon - Series 202/205

These flashing Xenon beacons from Werma are available in 2 options, the 202 series which is base mounted with a flat seal and the 205 series which is bracket mounted with cable gland (M12x1.5mm). They have a PA-GF, high impact housing and a PC transparent lens.

Safe CAGE CLAMP® technology connection
Optimum illumination
Connection without the need to disassemble the product
IP65 protection rating
Life duration 4 x 106 flashes
Conforms to the Low Voltage Directive and EMC Directive
CE Mark, UL 508 standard