Werma MC55 Series Green, Red, Yellow Continuous lighting Beacon, 24 V dc, Built-in Mounting, LED Bulb, IP65, IP69K

RS tootekood: 282-4616Bränd: WermaTootja Part nr.: 240.420.55Distrelec Article No.: 30380789
brand-logo
Kuva kõik kategoorias Majakad

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Continuous lighting

Lens Colour

Green, Red, Yellow

Mounting Style

Built-in Mounting

Bulb Type

LED

Current Consumption

42mA

Base Diameter

55mm

Housing Colour

Black

Series

MC55

Height

82mm

IP Rating

IP65, IP69K

Minimum Temperature

-20°C

Maximum Temperature

'+50°C

Standards Met

CE, cULus

Distrelec Product Id

30380789

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 110,00

€ 110,00 tk (ilma käibemaksuta)

€ 136,40

€ 136,40 tk (koos käibemaksuga)

Werma MC55 Series Green, Red, Yellow Continuous lighting Beacon, 24 V dc, Built-in Mounting, LED Bulb, IP65, IP69K

€ 110,00

€ 110,00 tk (ilma käibemaksuta)

€ 136,40

€ 136,40 tk (koos käibemaksuga)

Werma MC55 Series Green, Red, Yellow Continuous lighting Beacon, 24 V dc, Built-in Mounting, LED Bulb, IP65, IP69K
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Continuous lighting

Lens Colour

Green, Red, Yellow

Mounting Style

Built-in Mounting

Bulb Type

LED

Current Consumption

42mA

Base Diameter

55mm

Housing Colour

Black

Series

MC55

Height

82mm

IP Rating

IP65, IP69K

Minimum Temperature

-20°C

Maximum Temperature

'+50°C

Standards Met

CE, cULus

Distrelec Product Id

30380789

Päritoluriik

China