Werma MC55 Series Green, Red, Yellow Beacon, 24 V dc, IP69K, Built-in Mounting, 85dB at 1 Metre

RS Stock No.: 282-4617Brand: WermaManufacturers Part No.: 240.440.55
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Lens Colour

Green, Red, Yellow

Mounting Style

Built-in Mounting

Current Type

DC

Light Effect

Continuous lighting

Decibels at 1 Metre

85dB

Series

MC55

IP Rating

IP69K

Distrelec Product Id

30380790

Country of Origin

China

Stock information temporarily unavailable.

€ 152.00

€ 152.00 Each (Exc. Vat)

€ 185.44

€ 185.44 Each (inc. VAT)

Werma MC55 Series Green, Red, Yellow Beacon, 24 V dc, IP69K, Built-in Mounting, 85dB at 1 Metre

€ 152.00

€ 152.00 Each (Exc. Vat)

€ 185.44

€ 185.44 Each (inc. VAT)

Werma MC55 Series Green, Red, Yellow Beacon, 24 V dc, IP69K, Built-in Mounting, 85dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Lens Colour

Green, Red, Yellow

Mounting Style

Built-in Mounting

Current Type

DC

Light Effect

Continuous lighting

Decibels at 1 Metre

85dB

Series

MC55

IP Rating

IP69K

Distrelec Product Id

30380790

Country of Origin

China