Werma EvoSIGNAL Midi Series Red EVS, Flashing Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66

RS tootekood: 197-4200Bränd: WermaTootja Part nr.: 261.120.60Distrelec Article No.: 30149987
brand-logo
Kuva kõik kategoorias Majakad

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Werma

Supply Voltage

115 → 230 V ac

Light Effect

EVS, Flashing

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Base Diameter

85mm

Housing Colour

Grey

Series

EvoSIGNAL Midi

Height

130mm

IP Rating

IP66

Model Number

261

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE

Distrelec Product Id

30149987

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 120,79

€ 120,79 tk (ilma käibemaksuta)

€ 149,78

€ 149,78 tk (koos käibemaksuga)

Werma EvoSIGNAL Midi Series Red EVS, Flashing Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66

€ 120,79

€ 120,79 tk (ilma käibemaksuta)

€ 149,78

€ 149,78 tk (koos käibemaksuga)

Werma EvoSIGNAL Midi Series Red EVS, Flashing Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Werma

Supply Voltage

115 → 230 V ac

Light Effect

EVS, Flashing

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Base Diameter

85mm

Housing Colour

Grey

Series

EvoSIGNAL Midi

Height

130mm

IP Rating

IP66

Model Number

261

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE

Distrelec Product Id

30149987

Päritoluriik

Germany