Werma 641 Series Red Steady Effect Beacon Unit, 12 → 230 V ac/dc, Filament Bulb, AC, DC, IP65

RS tootekood: 455-3176Bränd: WermaTootja Part nr.: 641.100.00
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Werma

Range

KombiSIGN 71

Series

641

Component Type

Beacon

Multifunction

No

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Red

Bulb Type

Filament

Supply Voltage

12 → 230 V ac/dc

Height

65mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-20°C

Housing Colour

Red

Maximum Temperature

+50°C

Päritoluriik

Germany

Toote üksikasjad

Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65

The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.

Approvals

UL listed, CSA, VDE

Lao andmed ajutiselt ei ole saadaval.

€ 26,50

€ 26,50 tk (ilma käibemaksuta)

€ 32,33

€ 32,33 tk (koos käibemaksuga)

Werma 641 Series Red Steady Effect Beacon Unit, 12 → 230 V ac/dc, Filament Bulb, AC, DC, IP65

€ 26,50

€ 26,50 tk (ilma käibemaksuta)

€ 32,33

€ 32,33 tk (koos käibemaksuga)

Werma 641 Series Red Steady Effect Beacon Unit, 12 → 230 V ac/dc, Filament Bulb, AC, DC, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Werma

Range

KombiSIGN 71

Series

641

Component Type

Beacon

Multifunction

No

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Red

Bulb Type

Filament

Supply Voltage

12 → 230 V ac/dc

Height

65mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-20°C

Housing Colour

Red

Maximum Temperature

+50°C

Päritoluriik

Germany

Toote üksikasjad

Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65

The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.

Approvals

UL listed, CSA, VDE